138 | |
---|---|
DigiKey Part Number | 36-138-ND |
Manufacturer | |
Manufacturer Product Number | 138 |
Description | BATT HLDR AAA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
25 | ¥53.90560 | ¥1,347.64 |
100 | ¥44.45530 | ¥4,445.53 |
250 | ¥41.01912 | ¥10,254.78 |
500 | ¥38.44208 | ¥19,221.04 |
1,000 | ¥35.86494 | ¥35,864.94 |
2,500 | ¥32.64356 | ¥81,608.90 |