BC2AAAL | |
---|---|
DigiKey Part Number | BC2AAAL-ND |
Manufacturer | |
Manufacturer Product Number | BC2AAAL |
Description | BATT HLDR AAA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC2AAAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94900 | ¥89.49 |
100 | ¥7.41760 | ¥741.76 |
1,000 | ¥5.99004 | ¥5,990.04 |
5,000 | ¥5.01494 | ¥25,074.70 |