2469CN | |
---|---|
DigiKey Part Number | 36-2469CN-ND |
Manufacturer | |
Manufacturer Product Number | 2469CN |
Description | BATT HOLDER AAA 2 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2469CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | 0.512" (13.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
25 | ¥13.00400 | ¥325.10 |
100 | ¥11.82170 | ¥1,182.17 |
250 | ¥11.08284 | ¥2,770.71 |
500 | ¥9.85142 | ¥4,925.71 |
1,000 | ¥6.96002 | ¥6,960.02 |
2,500 | ¥6.18180 | ¥15,454.50 |