2469 | |
---|---|
DigiKey Part Number | 36-2469-ND |
Manufacturer | |
Manufacturer Product Number | 2469 |
Description | BATT HOLDER AAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2469 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
25 | ¥9.22120 | ¥230.53 |
100 | ¥7.36990 | ¥736.99 |
250 | ¥6.78196 | ¥1,695.49 |
500 | ¥6.36686 | ¥3,183.43 |
1,000 | ¥5.95153 | ¥5,951.53 |
2,500 | ¥5.39791 | ¥13,494.78 |
5,000 | ¥4.98271 | ¥24,913.55 |