1090 | |
---|---|
DigiKey Part Number | 36-1090-ND |
Manufacturer | |
Manufacturer Product Number | 1090 |
Description | BATTERY HOLDER AA 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
25 | ¥59.10720 | ¥1,477.68 |
100 | ¥48.74650 | ¥4,874.65 |
250 | ¥44.97856 | ¥11,244.64 |
500 | ¥42.15274 | ¥21,076.37 |
1,000 | ¥39.32685 | ¥39,326.85 |
2,500 | ¥29.14481 | ¥72,862.02 |