BK-5003 | |
---|---|
DigiKey Part Number | BK-5003-ND |
Manufacturer | |
Manufacturer Product Number | BK-5003 |
Description | BATTERY CONT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-5003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.89000 | ¥28.90 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.39230 | ¥239.23 |
300 | ¥2.20407 | ¥661.22 |
500 | ¥2.07100 | ¥1,035.50 |
1,000 | ¥1.94983 | ¥1,949.83 |