SN-T7-02A | |
---|---|
DigiKey Part Number | SNT7-02A-ND |
Manufacturer | |
Manufacturer Product Number | SN-T7-02A |
Description | BATTERY CONT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | SN-T7-02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.92400 | ¥39.24 |
50 | ¥3.44000 | ¥172.00 |
100 | ¥3.24290 | ¥324.29 |
250 | ¥2.98576 | ¥746.44 |
500 | ¥2.80382 | ¥1,401.91 |
1,000 | ¥2.66819 | ¥2,668.19 |