5208 | |
---|---|
DigiKey Part Number | 36-5208-ND |
Manufacturer | |
Manufacturer Product Number | 5208 |
Description | BATTERY CONTACT SPRING AA 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AA 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
25 | ¥4.55160 | ¥113.79 |
100 | ¥3.76010 | ¥376.01 |
250 | ¥3.46124 | ¥865.31 |
500 | ¥3.25060 | ¥1,625.30 |
1,000 | ¥3.03968 | ¥3,039.68 |
2,500 | ¥2.77616 | ¥6,940.40 |
5,000 | ¥2.56530 | ¥12,826.50 |