BK-6180 | |
---|---|
DigiKey Part Number | 61-BK-6180-ND |
Manufacturer | |
Manufacturer Product Number | BK-6180 |
Description | BATTERY CONT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
EDA/CAD Models | BK-6180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.94200 | ¥49.42 |
50 | ¥4.32980 | ¥216.49 |
100 | ¥4.08110 | ¥408.11 |
250 | ¥3.75712 | ¥939.28 |
500 | ¥3.52824 | ¥1,764.12 |
1,000 | ¥3.29936 | ¥3,299.36 |