SN-T5-1 | |
---|---|
DigiKey Part Number | SNT5-1-ND |
Manufacturer | |
Manufacturer Product Number | SN-T5-1 |
Description | BATT CNTCT SPRING AA SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SN-T5-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.02900 | ¥30.29 |
50 | ¥2.65840 | ¥132.92 |
100 | ¥2.50730 | ¥250.73 |
250 | ¥2.31024 | ¥577.56 |
500 | ¥2.17084 | ¥1,085.42 |
1,000 | ¥2.03152 | ¥2,031.52 |
2,500 | ¥1.84576 | ¥4,614.40 |
5,000 | ¥1.71808 | ¥8,590.40 |