SN-T5-3 | |
---|---|
DigiKey Part Number | SN-T5-3-ND |
Manufacturer | |
Manufacturer Product Number | SN-T5-3 |
Description | BATT CONT SPR AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SN-T5-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.46500 | ¥34.65 |
100 | ¥2.86600 | ¥286.60 |
1,000 | ¥2.32173 | ¥2,321.73 |
5,000 | ¥1.96352 | ¥9,817.60 |