BCAAA | |
---|---|
DigiKey Part Number | BCAAA-ND |
Manufacturer | |
Manufacturer Product Number | BCAAA |
Description | BATTERY CONTACT SPRING AAA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AAA Cell |
Datasheet | Datasheet |
EDA/CAD Models | BCAAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.59200 | ¥25.92 |
50 | ¥2.27400 | ¥113.70 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥1.97608 | ¥494.02 |
500 | ¥1.85702 | ¥928.51 |
1,000 | ¥1.73779 | ¥1,737.79 |
3,000 | ¥1.57896 | ¥4,736.88 |
5,000 | ¥1.46971 | ¥7,348.55 |