211-C | |
---|---|
DigiKey Part Number | 36-211-C-ND |
Manufacturer | |
Manufacturer Product Number | 211-C |
Description | BATTERY CONTACT SPRING C 1 CELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) C 1 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 211-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
25 | ¥1.31680 | ¥32.92 |
100 | ¥1.07880 | ¥107.88 |
250 | ¥0.99504 | ¥248.76 |
500 | ¥0.93066 | ¥465.33 |
1,000 | ¥0.87122 | ¥871.22 |
2,500 | ¥0.79701 | ¥1,992.53 |