211-D | |
---|---|
DigiKey Part Number | 36-211-D-ND |
Manufacturer | |
Manufacturer Product Number | 211-D |
Description | BATT CONTACT SPRING MULTIPLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple Cell |
Datasheet | Datasheet |
EDA/CAD Models | 211-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
25 | ¥1.65200 | ¥41.30 |
100 | ¥1.35220 | ¥135.22 |
250 | ¥1.24656 | ¥311.64 |
500 | ¥1.16612 | ¥583.06 |
1,000 | ¥1.09158 | ¥1,091.58 |
2,500 | ¥0.99858 | ¥2,496.45 |