5251 | |
---|---|
DigiKey Part Number | 36-5251-ND |
Manufacturer | |
Manufacturer Product Number | 5251 |
Description | BATT CONTACT SPRING D SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) D Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.58600 | ¥89.65 |
100 | ¥3.50970 | ¥350.97 |
250 | ¥3.29476 | ¥823.69 |
500 | ¥2.93664 | ¥1,468.32 |
1,000 | ¥2.28832 | ¥2,288.32 |
2,500 | ¥2.07915 | ¥5,197.88 |