5252 | |
---|---|
DigiKey Part Number | 36-5252-ND |
Manufacturer | |
Manufacturer Product Number | 5252 |
Description | BATTERY CONT SPRING D 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button D 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
25 | ¥5.30680 | ¥132.67 |
100 | ¥5.19350 | ¥519.35 |
250 | ¥4.87432 | ¥1,218.58 |
500 | ¥4.34216 | ¥2,171.08 |
1,000 | ¥3.05241 | ¥3,052.41 |
2,500 | ¥2.60579 | ¥6,514.47 |