5240 | |
---|---|
DigiKey Part Number | 36-5240-ND |
Manufacturer | |
Manufacturer Product Number | 5240 |
Description | BATTERY CONTACT SOLID C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) C Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥2.03280 | ¥50.82 |
100 | ¥1.66660 | ¥166.66 |
250 | ¥1.53656 | ¥384.14 |
500 | ¥1.43720 | ¥718.60 |
1,000 | ¥1.34550 | ¥1,345.50 |
2,500 | ¥1.23088 | ¥3,077.20 |
5,000 | ¥1.14678 | ¥5,733.90 |