SN-T8-1 | |
---|---|
DigiKey Part Number | SNT8-1-ND |
Manufacturer | |
Manufacturer Product Number | SN-T8-1 |
Description | BATT CONTACT SOLID C SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) C Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SN-T8-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.41860 | ¥170.93 |
100 | ¥3.22400 | ¥322.40 |
250 | ¥2.97032 | ¥742.58 |
500 | ¥2.79100 | ¥1,395.50 |
1,000 | ¥2.61195 | ¥2,611.95 |
3,000 | ¥2.37315 | ¥7,119.45 |
5,000 | ¥2.20896 | ¥11,044.80 |