5241 | |
---|---|
DigiKey Part Number | 36-5241-ND |
Manufacturer | |
Manufacturer Product Number | 5241 |
Description | BATTERY CONTACT SPRING C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) C Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.51630 | ¥251.63 |
250 | ¥2.31844 | ¥579.61 |
500 | ¥2.17856 | ¥1,089.28 |
1,000 | ¥2.03874 | ¥2,038.74 |
2,500 | ¥1.85236 | ¥4,630.90 |
5,000 | ¥1.72422 | ¥8,621.10 |