K 1/8 CLEAR 4FT | |
---|---|
DigiKey Part Number | 2786-K1/8CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1/8 CLEAR 4FT |
Description | SUMITUBE K-HEAT-SHRINKABLE 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
5 | ¥30.26200 | ¥151.31 |
10 | ¥23.32600 | ¥233.26 |
25 | ¥21.43240 | ¥535.81 |
50 | ¥20.17240 | ¥1,008.62 |
100 | ¥18.91100 | ¥1,891.10 |
K 3/16 CLEAR 4FT
SUMITUBE K - HEAT-SHRINK 1=1PC
Sumitomo Electric Interconnect Products, Inc.
K 1/16 CLEAR 4FT
SUMITUBE K - HEAT-SHRINK 1=1PC
Sumitomo Electric Interconnect Products, Inc.