K 1/4 CLEAR 4FT | |
---|---|
DigiKey Part Number | 2786-K1/4CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1/4 CLEAR 4FT |
Description | HEATSHRINK 1/4" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
5 | ¥58.92800 | ¥294.64 |
10 | ¥46.11700 | ¥461.17 |
25 | ¥40.99120 | ¥1,024.78 |
50 | ¥38.43060 | ¥1,921.53 |
100 | ¥35.86840 | ¥3,586.84 |