K 3/4 CLEAR 4FT | |
---|---|
DigiKey Part Number | 2786-K3/4CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 3/4 CLEAR 4FT |
Description | HEATSHRINK 3/4" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
5 | ¥141.01200 | ¥705.06 |
10 | ¥111.31800 | ¥1,113.18 |
25 | ¥103.89720 | ¥2,597.43 |
50 | ¥98.70320 | ¥4,935.16 |
100 | ¥96.47600 | ¥9,647.60 |