K 1 CLEAR 4FT | |
---|---|
DigiKey Part Number | 2786-K1CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1 CLEAR 4FT |
Description | HEATSHRINK 1" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.88000 | ¥276.88 |
5 | ¥233.20600 | ¥1,166.03 |
10 | ¥211.34000 | ¥2,113.40 |
25 | ¥196.76240 | ¥4,919.06 |
50 | ¥189.47520 | ¥9,473.76 |
100 | ¥185.10210 | ¥18,510.21 |