Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥366.57000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - | |||
2,611 In Stock | 1 : ¥31.54000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - | |||
962 In Stock | 1 : ¥51.43000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - | |||
129 In Stock | 1 : ¥92.92000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - | |||
376 In Stock | 1 : ¥155.83000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - | |||
162 In Stock | 1 : ¥188.73000 Bag | Bag | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.019" (0.48mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
17 In Stock | 1 : ¥495.11000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | - |