K 1/8 CLEAR 4FT

DigiKey Part Number
2786-K1/8CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
K 1/8 CLEAR 4FT
Description
SUMITUBE K-HEAT-SHRINKABLE 1=1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.54000¥31.54
5¥30.26200¥151.31
10¥23.32600¥233.26
25¥21.43240¥535.81
50¥20.17240¥1,008.62
100¥18.91100¥1,891.10
Manufacturers Standard Package