211 | |
---|---|
DigiKey Part Number | 36-211-ND |
Manufacturer | |
Manufacturer Product Number | 211 |
Description | BATT CONTACT SPRING MULTIPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
25 | ¥0.75840 | ¥18.96 |
100 | ¥0.63050 | ¥63.05 |
250 | ¥0.58192 | ¥145.48 |
500 | ¥0.54760 | ¥273.80 |
1,000 | ¥0.51344 | ¥513.44 |
2,500 | ¥0.46780 | ¥1,169.50 |
5,000 | ¥0.43356 | ¥2,167.80 |