BCAA | |
---|---|
DigiKey Part Number | BCAA-ND |
Manufacturer | |
Manufacturer Product Number | BCAA |
Description | BATTERY CONTACT SPRING AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA Cell |
Datasheet | Datasheet |
EDA/CAD Models | BCAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.46500 | ¥24.65 |
50 | ¥2.16280 | ¥108.14 |
100 | ¥2.04030 | ¥204.03 |
250 | ¥1.87944 | ¥469.86 |
500 | ¥1.76622 | ¥883.11 |
1,000 | ¥1.65281 | ¥1,652.81 |
3,000 | ¥1.50174 | ¥4,505.22 |
5,000 | ¥1.39784 | ¥6,989.20 |