Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
5 | ¥19.92600 | ¥99.63 |
10 | ¥19.40000 | ¥194.00 |
25 | ¥18.87960 | ¥471.99 |
60 | ¥18.35417 | ¥1,101.25 |
120 | ¥17.30492 | ¥2,076.59 |
300 | ¥16.25630 | ¥4,876.89 |
540 | ¥15.73181 | ¥8,495.18 |
1,020 | ¥15.20742 | ¥15,511.57 |