BK-875 | |
---|---|
DigiKey Part Number | BK-875-ND |
Manufacturer | |
Manufacturer Product Number | BK-875 |
Description | BATT CONTACT SOLID D SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) D Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BK-875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.81600 | ¥28.16 |
50 | ¥2.46780 | ¥123.39 |
100 | ¥2.32830 | ¥232.83 |
300 | ¥2.14523 | ¥643.57 |
500 | ¥2.01584 | ¥1,007.92 |
1,000 | ¥1.88645 | ¥1,886.45 |
2,500 | ¥1.71394 | ¥4,284.85 |
5,000 | ¥1.59536 | ¥7,976.80 |