BK-874 | |
---|---|
DigiKey Part Number | BK-874-ND |
Manufacturer | |
Manufacturer Product Number | BK-874 |
Description | BATTERY CONT SPRING D 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button D 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-874 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
50 | ¥2.40220 | ¥120.11 |
100 | ¥2.26590 | ¥226.59 |
300 | ¥2.08803 | ¥626.41 |
500 | ¥1.96198 | ¥980.99 |
1,000 | ¥1.84721 | ¥1,847.21 |