89 | |
---|---|
DigiKey Part Number | 36-89-ND |
Manufacturer | |
Manufacturer Product Number | 89 |
Description | BATT CONT CLIP D 1CEL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip D 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
25 | ¥7.04400 | ¥176.10 |
100 | ¥5.81990 | ¥581.99 |
250 | ¥5.35804 | ¥1,339.51 |
500 | ¥5.03146 | ¥2,515.73 |
1,000 | ¥4.70512 | ¥4,705.12 |
2,500 | ¥4.29721 | ¥10,743.02 |
5,000 | ¥3.97082 | ¥19,854.10 |