88 | |
---|---|
DigiKey Part Number | 36-88-ND |
Manufacturer | |
Manufacturer Product Number | 88 |
Description | BATT CONT CLIP D 1CEL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip D 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
25 | ¥12.73520 | ¥318.38 |
100 | ¥10.54550 | ¥1,054.55 |
250 | ¥9.70004 | ¥2,425.01 |
500 | ¥9.10304 | ¥4,551.52 |
1,000 | ¥8.50610 | ¥8,506.10 |
2,500 | ¥7.71019 | ¥19,275.47 |
5,000 | ¥7.06352 | ¥35,317.60 |