RAK3172-9-SM-NI | |
---|---|
DigiKey Part Number | 4735-RAK3172-9-SM-NITR-ND - Tape & Reel (TR) 4735-RAK3172-9-SM-NICT-ND - Cut Tape (CT) 4735-RAK3172-9-SM-NIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAK3172-9-SM-NI |
Description | MODULE FOR LORAWAN RAK3172 BASED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver LoRaWAN 915MHz, 920MHz, 923MHz 2V ~ 3.6V Supply, Without IPEX Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 915MHz, 920MHz, 923MHz | |
RF Type | LoRaWAN | |
Secondary Attributes | 2V ~ 3.6V Supply, Without IPEX Connector | |
Mounting Type | Surface Mount | |
Package / Case | 32-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.75000 | ¥92.75 |
10 | ¥85.00400 | ¥850.04 |
25 | ¥77.27600 | ¥1,931.90 |
100 | ¥69.54850 | ¥6,954.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥63.75290 | ¥19,125.87 |
600 | ¥57.95705 | ¥34,774.23 |
900 | ¥56.02510 | ¥50,422.59 |
1,500 | ¥52.16131 | ¥78,241.96 |