2232 | |
---|---|
DigiKey Part Number | 36-2232-ND |
Manufacturer | |
Manufacturer Product Number | 2232 |
Description | BATTERY HOLDER D 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2232 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
25 | ¥42.12120 | ¥1,053.03 |
100 | ¥34.82470 | ¥3,482.47 |
250 | ¥32.00560 | ¥8,001.40 |
500 | ¥30.01562 | ¥15,007.81 |
1,000 | ¥28.02563 | ¥28,025.63 |
2,500 | ¥25.37231 | ¥63,430.77 |