2175 | |
---|---|
DigiKey Part Number | 36-2175-ND |
Manufacturer | |
Manufacturer Product Number | 2175 |
Description | BATT HOLDER D 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
25 | ¥39.38400 | ¥984.60 |
100 | ¥32.56250 | ¥3,256.25 |
250 | ¥29.92636 | ¥7,481.59 |
500 | ¥28.06554 | ¥14,032.77 |
1,000 | ¥26.20488 | ¥26,204.88 |
2,500 | ¥23.72397 | ¥59,309.93 |