IS25WP128-JKLE | |
---|---|
DigiKey Part Number | 706-1624-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP128-JKLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72900 | ¥207.29 |
25 | ¥20.41200 | ¥510.30 |
40 | ¥20.35750 | ¥814.30 |
80 | ¥18.19125 | ¥1,455.30 |
230 | ¥17.59300 | ¥4,046.39 |
570 | ¥17.52904 | ¥9,991.55 |
1,140 | ¥16.32274 | ¥18,607.92 |
5,130 | ¥14.77481 | ¥75,794.78 |