PMCM4402UPEZ | |
---|---|
DigiKey Part Number | 1727-7625-2-ND - Tape & Reel (TR) 1727-7625-1-ND - Cut Tape (CT) 1727-7625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4402UPEZ |
Description | MOSFET P-CH 20V 4WLCSP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
EDA/CAD Models | PMCM4402UPEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.78x0.78) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49750 | ¥149.75 |
500 | ¥1.38648 | ¥693.24 |
1,000 | ¥0.94281 | ¥942.81 |
2,000 | ¥0.86794 | ¥1,735.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.72873 | ¥6,558.57 |
27,000 | ¥0.71794 | ¥19,384.38 |
63,000 | ¥0.67475 | ¥42,509.25 |