4-XFBGA, WLCSP Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,469 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.1A | - | 462mOhm @ 300mA, 4.5V | 1.5V @ 250µA | 1 nC @ 4.5 V | +5.5V, -300mV | 85 pF @ 15 V | Schottky Diode (Isolated) | 1W (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | ||
7,028 In Stock | 1 : ¥3.20000 Cut Tape (CT) 9,000 : ¥0.72873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Tj) | 2.5V, 4.5V | - | - | 6.2 nC @ 4.5 V | ±8V | - | - | 400mW | 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
16,979 In Stock | 1 : ¥3.45000 Cut Tape (CT) 9,000 : ¥0.80637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.9A (Ta) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 415 pF @ 6 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
118,375 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.80637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.7A (Ta) | 1.5V, 4.5V | 42mOhm @ 3A, 4.5V | 900mV @ 250µA | 9 nC @ 4.5 V | ±8V | 335 pF @ 6 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
46,119 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.83798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.4A (Tj) | 2.5V, 4.5V | - | - | 6.2 nC @ 4.5 V | ±8V | - | - | 400mW | 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
7,900 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.82165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 95mOhm @ 3A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 420 pF @ 10 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
6,582 In Stock | 1 : ¥6.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 1.5V, 4.5V | 140mOhm @ 2A, 4.5V | 1.2V @ 250µA | 8.8 nC @ 4.5 V | ±8V | 555 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.8x0.8) | 4-XFBGA, WLCSP | |||
978,106 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | - | 50mOhm @ 2A, 4.5V | 1V @ 250µA | 9.8 nC @ 4.5 V | - | 685 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
0 In Stock 5,119 Marketplace | 181 : ¥12.09359 Bulk | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 78mOhm @ 2A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±8V | 865 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
9,569 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 1.5V, 4.5V | 140mOhm @ 2A, 4.5V | 1.2V @ 250µA | 8.8 nC @ 4.5 V | ±8V | 555 pF @ 10 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.8x0.8) | 4-XFBGA, WLCSP | |||
60,000 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 1.5V, 4.5V | 134mOhm @ 2A, 4.5V | 1.2V @ 250µA | 8.2 nC @ 4.5 V | ±8V | 525 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.8x0.8) | 4-XFBGA, WLCSP | |||
106,670 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 1.5V, 4.5V | 140mOhm @ 2A, 4.5V | 1.2V @ 250µA | 8.8 nC @ 4.5 V | ±8V | 555 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.8x0.8) | 4-XFBGA, WLCSP | |||
4,885 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 78mOhm @ 2A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±8V | 865 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.9A (Ta) | 4.5V | 67mOhm @ 3A, 4.5V | 900mV @ 250µA | 8.2 nC @ 4.5 V | ±8V | 360 pF @ 6 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 75mOhm @ 2A, 4.5V | 1V @ 250µA | 17 nC @ 4.5 V | ±8V | 1000 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 1.5V, 4.5V | 134mOhm @ 2A, 4.5V | 1.2V @ 250µA | 8.2 nC @ 4.5 V | ±8V | 525 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.8x0.8) | 4-XFBGA, WLCSP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 5A (Ta) | 1.5V, 4.5V | 67mOhm @ 3A, 4.5V | 900mV @ 250µA | 8.2 nC @ 4.5 V | ±8V | 360 pF @ 6 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP |