LFB182G45SG9A272 | |
---|---|
DigiKey Part Number | 490-8593-2-ND - Tape & Reel (TR) 490-8593-1-ND - Cut Tape (CT) 490-8593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45SG9A272 |
Description | FILTER BANDPASS 2.45GHZ |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LFB182G45SG9A272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Impedance | - | |
Bandwidth | 50 MHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Base Product Number |