NN01-102 | |
---|---|
DigiKey Part Number | 2115-NN01-102TR-ND - Tape & Reel (TR) 2115-NN01-102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NN01-102 |
Description | COMPACT REACH XTEND - 102 |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.7dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN01-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |