SN74LVC1G17QDRYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G17QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G17QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G17QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17QDRYRQ1 |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17QDRYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥2.98240 | ¥74.56 |
100 | ¥2.21880 | ¥221.88 |
250 | ¥2.01104 | ¥502.76 |
500 | ¥1.66436 | ¥832.18 |
1,000 | ¥1.24832 | ¥1,248.32 |
2,500 | ¥1.14430 | ¥2,860.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07494 | ¥5,374.70 |
10,000 | ¥1.00559 | ¥10,055.90 |
25,000 | ¥0.92237 | ¥23,059.25 |
50,000 | ¥0.88769 | ¥44,384.50 |