4.2A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,696 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Tj) | 1.8V, 4.5V | 60mOhm @ 2.7A, 4.5V | 900mV @ 250µA | 15 nC @ 4.5 V | ±8V | 740 pF @ 4 V | - | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
21,715 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A (Tj) | 2.5V, 10V | 60mOhm @ 4.2A, 10V | 1.3V @ 250µA | - | ±12V | 1050 pF @ 15 V | - | 400mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,000 In Stock | 3,000 : ¥0.68511 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A (Tj) | 2.5V, 10V | 42mOhm @ 4.2A, 10V | 1.2V @ 250µA | 14.5 nC @ 10 V | ±12V | 387 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
6,988 In Stock | 1 : ¥3.20000 Cut Tape (CT) 9,000 : ¥0.72873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Tj) | 2.5V, 4.5V | - | - | 6.2 nC @ 4.5 V | ±8V | - | - | 400mW | 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP |