PRT-09174 | |
---|---|
DigiKey Part Number | PRT-09174-ND |
Manufacturer | |
Manufacturer Product Number | PRT-09174 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 1.311" (33.30mm) | |
Recommended Working Height | - | |
Minimum Working Height | 1.063" (27.00mm) | |
Pad Layout Dimension | Circular - 0.040" (1.01mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | Conical Tip | |
Mating Cycles | - | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |