0900-1-57-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-0900-1-57-20-75-14-11-0TR-ND - Tape & Reel (TR) 54-0900-1-57-20-75-14-11-0CT-ND - Cut Tape (CT) 54-0900-1-57-20-75-14-11-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900-1-57-20-75-14-11-0 |
Description | SURFACE MOUNT SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.50360 | ¥187.59 |
50 | ¥7.34440 | ¥367.22 |
100 | ¥7.02510 | ¥702.51 |
250 | ¥6.38656 | ¥1,596.64 |
500 | ¥5.74784 | ¥2,873.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.78982 | ¥7,184.73 |
3,000 | ¥4.63017 | ¥13,890.51 |
7,500 | ¥4.47050 | ¥33,528.75 |
10,500 | ¥4.24697 | ¥44,593.19 |
15,000 | ¥4.15117 | ¥62,267.55 |