0910-3-57-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90456TR-ND - Tape & Reel (TR) ED90456CT-ND - Cut Tape (CT) ED90456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0910-3-57-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.189" (4.81mm) | |
Minimum Working Height | 0.162" (4.11mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.49900 | ¥94.99 |
25 | ¥9.11280 | ¥227.82 |
50 | ¥8.91740 | ¥445.87 |
100 | ¥8.53000 | ¥853.00 |
250 | ¥7.75464 | ¥1,938.66 |
500 | ¥6.97916 | ¥3,489.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥6.20370 | ¥6,824.07 |
2,200 | ¥5.81594 | ¥12,795.07 |
3,300 | ¥5.62207 | ¥18,552.83 |
5,500 | ¥5.42822 | ¥29,855.21 |
11,000 | ¥5.15680 | ¥56,724.80 |