1578-0-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10763TR-ND - Tape & Reel (TR) ED10763CT-ND - Cut Tape (CT) ED10763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1578-0-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.69600 | ¥46.96 |
100 | ¥3.86930 | ¥386.93 |
500 | ¥3.36488 | ¥1,682.44 |
1,000 | ¥2.77598 | ¥2,775.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,200 | ¥2.45876 | ¥17,703.07 |
14,400 | ¥2.25527 | ¥32,475.89 |
36,000 | ¥2.20440 | ¥79,358.40 |