303D-D080F02 | |
---|---|
DigiKey Part Number | 4827-303D-D080F02-ND |
Manufacturer | |
Manufacturer Product Number | 303D-D080F02 |
Description | POGO PIN MAGNET TYPE, MACHINE PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303D-D080F02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥41.55800 | ¥415.58 |
25 | ¥37.48920 | ¥937.23 |
40 | ¥35.59350 | ¥1,423.74 |
80 | ¥33.01363 | ¥2,641.09 |
230 | ¥29.53530 | ¥6,793.12 |
440 | ¥27.64316 | ¥12,162.99 |
945 | ¥25.62780 | ¥24,218.27 |
2,400 | ¥23.45360 | ¥56,288.64 |