US-4P2P-2148002 | |
---|---|
DigiKey Part Number | 4827-US-4P2P-2148002-ND |
Manufacturer | |
Manufacturer Product Number | US-4P2P-2148002 |
Description | CBL ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 2.62' (800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 2Pos Male Magnetic DC Connector | |
Length | 2.62' (800.00mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.89000 | ¥128.89 |
10 | ¥99.14200 | ¥991.42 |
25 | ¥89.64760 | ¥2,241.19 |
40 | ¥85.22800 | ¥3,409.12 |
80 | ¥79.22050 | ¥6,337.64 |
230 | ¥71.13187 | ¥16,360.33 |
440 | ¥66.73786 | ¥29,364.66 |
945 | ¥62.06239 | ¥58,648.96 |