303D-D100F02

DigiKey Part Number
4827-303D-D100F02-ND
Manufacturer
Manufacturer Product Number
303D-D100F02
Description
POGO PIN MAGNET TYPE, MACHINE PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303D-D100F02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.84000¥76.84
10¥58.93800¥589.38
25¥53.21600¥1,330.40
40¥50.55175¥2,022.07
80¥46.92625¥3,754.10
230¥42.04204¥9,669.67
440¥39.38634¥17,329.99
945¥36.55891¥34,548.17
2,400¥34.07069¥81,769.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.