101D-TAAA-R01 | |
---|---|
DigiKey Part Number | 4827-101D-TAAA-R01-ND |
Manufacturer | |
Manufacturer Product Number | 101D-TAAA-R01 |
Description | CF SOCKET SLIM TYPE TOP MOUNT, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CFast™ Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101D-TAAA-R01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ Card | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥18.80900 | ¥188.09 |
25 | ¥16.94160 | ¥423.54 |
40 | ¥16.06875 | ¥642.75 |
80 | ¥14.87725 | ¥1,190.18 |
230 | ¥13.27026 | ¥3,052.16 |
440 | ¥12.39475 | ¥5,453.69 |
945 | ¥11.46124 | ¥10,830.87 |
2,400 | ¥10.45310 | ¥25,087.44 |